The MAX9875ERP+T is a surface mount audio amplifier with a voltage gain of 12dB, operating over a dual supply voltage range of 2.7V to 5.25V. It can handle a maximum output power of 825mW and is designed to operate within a temperature range of -40°C to 85°C. The amplifier is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX9875ERP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9875ERP+T technical specifications.
| Features | I²C |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 825mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9875ERP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.