
The MAX9877EWP+TG45 is a single-channel audio amplifier from Maxim, featuring I²C communication and a DirectDrive design. It operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V. The amplifier's load impedance is 8 ohms, and it can deliver a maximum output power of 825mW. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX9877EWP+TG45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9877EWP+TG45 technical specifications.
| Features | I²C |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 825mW |
| Max Power Dissipation | 1.04W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 725mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 5.5mA |
| Termination | SMD/SMT |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9877EWP+TG45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.