
High-speed analogue comparator, single channel, featuring a 120ns response time and 210ns propagation delay. Operates from a 2.5V to 5.5V supply voltage range with a maximum dual supply voltage of 2.75V. Offers 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Housed in an 8-pin SOIC package for surface mounting, with a low input bias current of 10nA and a maximum input current of 1pA.
Sign in to ask questions about the Maxim MAX987ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX987ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.5mm |
| Hysteresis | 2.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 210ns |
| Quiescent Current | 96uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 120ns |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX987ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
