
The MAX9880AETM+ is a dual 18-bit CODEC with I2C, SPI, and I2S interfaces. It operates over a temperature range of -40°C to 85°C and is supplied by a 3.6V voltage source. The device consumes a maximum current of 8mA. The MAX9880AETM+ is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX9880AETM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9880AETM+ technical specifications.
| Interface | I2C, Serial, SPI, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9880AETM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
