
The MAX9880AEWM+T is a dual 18-bit CODEC with I2C, Serial, and SPI interfaces, operating from a 1.8V supply voltage. It is designed for surface mount applications and can operate over a temperature range of -40°C to 85°C. The device features two A/D converters and two D/A converters, with a sampling rate of 96KS/s and a signal to noise ratio of 84dB. The MAX9880AEWM+T is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Maxim MAX9880AEWM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9880AEWM+T technical specifications.
| Interface | I2C, Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9880AEWM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.