
The MAX9888EWY+T is a dual-channel audio amplifier from Maxim, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and can handle a maximum output power of 1.37W. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package. The amplifier features two A/D converters and two D/A converters, making it suitable for audio applications.
Sign in to ask questions about the Maxim MAX9888EWY+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9888EWY+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.37W |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive®, FLEXSOUND™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9888EWY+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.