
Dual-channel, general-purpose comparator IC featuring rail-to-rail output. Operates from a 1.25V to 5.5V supply range with a low quiescent current of 24µA. Offers a fast response time of 300ns and a propagation delay of 450ns. Key specifications include 5mV input offset voltage, 3mV hysteresis, and 1pA input bias current. Packaged in a lead-free, 8-pin SOIC surface-mount case.
Sign in to ask questions about the Maxim MAX990ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX990ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.5mm |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 450ns |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 300ns |
| RoHS Compliant | Yes |
| Series | MAX990 |
| Supply Current | 40uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX990ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
