Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. Delivers a nominal unity gain bandwidth of 200 kHz with a minimum voltage gain of 10,000. Boasts a maximum input offset voltage of 1000 µV and a nominal slew rate of 0.1 V/µs. Operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 1.8V and a maximum supply voltage limit of 6V. Housed in a compact 5-pin SC-70 (R-PDSO-G5) package, this micropower amplifier offers low bias current and frequency compensation.
Sign in to ask questions about the Maxim MAX9910EXK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9910EXK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.0055 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9910EXK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.