
Dual general-purpose operational amplifier IC featuring a 200kHz bandwidth and 0.1V/µs slew rate. This surface mount component offers a 120dB voltage gain and operates from 1.8V to 5.5V supply voltage. With a low 7µA supply current and 1pA input bias current, it is suitable for low-power applications. The 2-circuit design is housed in a compact 10UMAX package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9913EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9913EUB+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7uA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 7uA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9913EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
