Dual-supply operational amplifier featuring a 10-pin, 3x3mm PDSO package. This BICMOS amplifier offers two functions with a nominal supply voltage of 1.8V, a maximum supply voltage of 6V, and a maximum supply current of 0.06mA. Key specifications include a nominal slew rate of 0.5V/µs, a unity gain bandwidth of 1000kHz, and a minimum voltage gain of 17780. It operates within an industrial temperature range of -40°C to 85°C, with a maximum input offset voltage of 3000µV and a nominal common-mode reject ratio of 80dB. Frequency compensation is integrated, and the device is characterized as micropower with low bias current.
Maxim MAX9917EUB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.06 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9917EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.