
Single-channel, rail-to-rail output current sense amplifier designed for automotive applications. Features a maximum input offset voltage of 1.2mV at 5V and a maximum input bias current of 175uA at 5V, with a minimum PSRR of 68dB. Housed in an 8-pin SOIC EP package with gull-wing leads, this surface-mount component offers a pin pitch of 1.27mm and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9920ASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EP |
| Package Description | Small Outline IC, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.58(Max) |
| Seated Plane Height (mm) | 1.68(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 3 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 68dB |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage | 1.2@5VmV |
| Maximum Input Bias Current | 175@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9920ASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.