The MAX9921AUB+ is a Hall effect sensor with digital output, operating over a supply voltage range of 6V to 18V. It can handle a maximum power dissipation of 444.4mW and has an operating temperature range of -40°C to 125°C. This surface mount device is packaged in a UMAX package and is compliant with RoHS regulations.
Maxim MAX9921AUB+ technical specifications.
| Package/Case | UMAX |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444.4mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Output Current | 1mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
No datasheet is available for this part.