
The MAX9921AUB/V+ is a Hall effect sensor with a UMAX package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 444.4mW. The device is designed for use with a supply voltage between 6V and 18V and has an operating supply current of 1mA. The MAX9921AUB/V+ is RoHS compliant and available in rail/Tube packaging.
Maxim MAX9921AUB/V+ technical specifications.
| Package/Case | UMAX |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444.4mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Output Current | 1mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX9921 |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
No datasheet is available for this part.