
The MAX9921AUB/V+T is a Hall effect sensor from Maxim, packaged in a UMAX case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is powered by a supply voltage between 6V and 18V, with a maximum power dissipation of 444.4mW. The MAX9921AUB/V+T is available in tape and reel packaging and features a digital output type with an operating supply current of 1mA and an output current of 1mA.
Sign in to ask questions about the Maxim MAX9921AUB/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9921AUB/V+T technical specifications.
| Package/Case | UMAX |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444.4mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Output Current | 1mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9921 |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9921AUB/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.