Sign in to ask questions about the Maxim MAX9922EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9922EUB+ technical specifications.
| -3db Bandwidth | 10kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 121dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.1uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Number of Circuits | 1 |
| Operating Supply Current | 780uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9922EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.