
Single-channel, general-purpose operational amplifier featuring a 10kHz bandwidth and 0.4V/µs slew rate. This IC offers exceptional performance with a 140dB Common Mode Rejection Ratio and a low 1pA input bias current. It operates from a 2.85V to 5.5V supply range, consuming 780µA quiescent current. Packaged in a 10-pin UMAX, this RoHS-compliant component is suitable for applications requiring precise current sensing.
Sign in to ask questions about the Maxim MAX9922EUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9922EUB+T technical specifications.
| -3db Bandwidth | 10kHz |
| Bandwidth | 10kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 140dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.1uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 780uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 99dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9922EUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
