
Maxim MAX9923FEUB+ technical specifications.
| -3db Bandwidth | 2.5kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 140dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.1uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 780uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 99dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
No datasheet is available for this part.