The MAX9923FEUB+T is a single-channel op-amp with a common mode rejection ratio of 140dB and a bandwidth of 2.5kHz. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 362mW. The device is available in a UMAX package and is RoHS compliant. It draws an operating supply current of 780uA and has a slew rate of 0.4V/µs.
Maxim MAX9923FEUB+T technical specifications.
| -3db Bandwidth | 2.5kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 140dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.1uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 780uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 99dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
No datasheet is available for this part.