
Single-channel operational amplifier for current sensing applications. Features a 50kHz -3dB bandwidth and 0.4V/µs slew rate. Offers a low input bias current of 1pA and input offset voltage of 0.2µV. Operates with a supply voltage range of 2.85V to 5.5V and a maximum supply current of 700µA. Packaged in a compact 10-pin UMAX with dimensions of 3.05mm x 3.05mm x 0.95mm.
Sign in to ask questions about the Maxim MAX9923TEUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9923TEUB+ technical specifications.
| -3db Bandwidth | 50kHz |
| Bandwidth | 50kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 50kHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.2uV |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 780uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9923TEUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.