The MAX9923TEUB+T is a single op-amp with a low noise floor and high gain, suitable for a variety of applications. It operates from a supply voltage of 2.85V to 5.5V and dissipates a maximum of 362mW. The op-amp features a common mode rejection ratio of 140dB and an input bias current of 1pA. It is available in a UMAX package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX9923TEUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9923TEUB+T technical specifications.
| -3db Bandwidth | 50kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 140dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.2uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 780uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 99dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9923TEUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.