
Single-channel, differential input analog output sensor interface IC. Features a 4.5V to 5.5V operating supply voltage range with a typical 5mA operating current. Housed in a compact UMAX package with dimensions of 3.05mm (L) x 3.05mm (W) x 0.95mm (H). Supports a wide operating temperature range from -40°C to 125°C and offers a maximum power dissipation of 707mW. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9924UAUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9924UAUB+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Power Dissipation | 707mW |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9924UAUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
