Maxim MAX9924UAUB/V+ technical specifications.
| Package/Case | UMAX |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9924UAUB/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
