
The MAX9925AUB+T is a single-channel differential input analog IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 707.3mW and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device is packaged in a UMAX package and is available in quantities of 2500. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX9925AUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9925AUB+T technical specifications.
| Package/Case | UMAX |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9925AUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
