
Dual-channel analog sensor and detector interface IC, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage and 10mA current draw. Features differential inputs and analog outputs, suitable for automotive applications. Packaged in a 16-pin QSOP for tape and reel distribution, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C and a maximum power dissipation of 771.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9926UAEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QSOP |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 771.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9926UAEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
