
Dual-channel, differential input sensor interface IC designed for variable-reluctance sensors. Features a wide operating temperature range from -40°C to +125°C and supports supply voltages from 4.5V to 5.5V, with a typical operating supply of 5V and 10mA current. Packaged in a QSOP, this RoHS compliant component offers a maximum power dissipation of 771.5mW and is suitable for automotive applications meeting AEC-Q100 standards.
Sign in to ask questions about the Maxim MAX9926UAEE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9926UAEE/V+ technical specifications.
| Package/Case | QSOP |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 771.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9926UAEE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
