Sign in to ask questions about the Maxim MAX9927AEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9927AEE+ technical specifications.
| Package/Case | QSOP |
| Height | 1.651mm |
| Input Type | DIFFERENTIAL |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 771.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Power Dissipation | 771mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Weight | 0.010159oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9927AEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.