
The MAX9927AEE+T is a dual analog output interface IC, packaged in a QSOP, with two channels and an operating supply voltage of 5V. It can operate over a temperature range of -40°C to 125°C and has a maximum power dissipation of 771.5mW. The IC is RoHS compliant and available in quantities of 2500 per reel. It has an operating supply current of 10mA and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX9927AEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9927AEE+T technical specifications.
| Package/Case | QSOP |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 771.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9927AEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.