
Single-channel current sense amplifier with a 150kHz -3dB bandwidth, designed for 2.5V to 5.5V operation. Features a low input bias current of 1.6µA and an input offset voltage of 600µV. Offers a high Common Mode Rejection Ratio of 93dB. Packaged in a compact 8-pin UMAX surface-mount (SMD/SMT) case, measuring 3.05mm x 3.05mm x 0.95mm. Operates across a wide temperature range of -40°C to 125°C with a typical supply current of 20µA.
Sign in to ask questions about the Maxim MAX9928FAUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9928FAUA+ technical specifications.
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 93dB |
| Height | 0.95mm |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 600uV |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX9928F |
| Supply Current | 20uA |
| Termination | SMD/SMT |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9928FAUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
