
The MAX9929FABT+T is a single op-amp with a gain bandwidth product of 150kHz and an input bias current of 1.6uA. It features an input offset voltage of 6mV and operates over a temperature range of -40°C to 125°C. The device is packaged in a BGA package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX9929FABT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9929FABT+T technical specifications.
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 87dB |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 308.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9929FABT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
