
The MAX9929FAUA+ is a single op-amp with a bandwidth of 150kHz. It is packaged in a UMAX package with a height of 0.95mm and a length of 3.1mm. The op-amp has a common mode rejection ratio of 93dB and an input bias current of 1.6uA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Maxim MAX9929FAUA+ technical specifications.
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 93dB |
| Height | 0.95mm |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 6mV |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX9929F |
| Supply Current | 20uA |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.