
Single-channel, general-purpose current sense operational amplifier featuring a 150kHz -3dB bandwidth. This IC offers a high Common Mode Rejection Ratio of 104dB and Power Supply Rejection Ratio of 90dB, with a low operating supply current of 20µA. Designed for operation between 2.5V and 5.5V, it exhibits an input bias current of 1.6µA and an input offset voltage of 6mV. Housed in an 8-pin UMAX package, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Maxim MAX9929FAUA+T technical specifications.
| -3db Bandwidth | 150kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 104dB |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 388mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.