
The MAX9930EVKIT+ is a 2MHz evaluation kit with a maximum input voltage of 5.25V and a minimum input voltage of 2.7V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The kit is packaged in bulk and is not radiation hardened. It measures 297mm in length, 210mm in width, and 30mm in height.
Maxim MAX9930EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2MHz |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9930EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.