
The MAX9932EUA+ is a surface mount amplifier with a maximum operating frequency of 2MHz and a maximum operating temperature of 85°C. It has a maximum power dissipation of 362mW and can operate with a supply voltage ranging from 2.7V to 5.25V. The amplifier is packaged in a UMAX package and is available in rail/Tube packaging. It is compliant with RoHS regulations and has a maximum operating current of 12mA.
Sign in to ask questions about the Maxim MAX9932EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9932EUA+ technical specifications.
| Package/Case | UMAX |
| Frequency | 2MHz |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Frequency | 1.6GHz |
| Min Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9932EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.