Sign in to ask questions about the Maxim MAX9933EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9933EUA+ technical specifications.
| Package/Case | UMAX |
| Frequency | 2MHz |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Frequency | 1.6GHz |
| Min Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9933EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.