The MAX9934TAUA+ is a single-ended operational amplifier with a bandwidth of 1.5kHz. It features a common mode rejection ratio of 128dB and an input bias current of 35uA. The op-amp operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.5V and 3.6V. The device is packaged in a UMAX case and is compliant with RoHS regulations.
Maxim MAX9934TAUA+ technical specifications.
| -3db Bandwidth | 1.5kHz |
| Bandwidth | 1.5kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 128dB |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 120uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| RoHS | Compliant |
No datasheet is available for this part.
