
Single-channel current sense amplifier in a SOT-23-5 package. Features a 60kHz -3dB bandwidth and 125kHz gain bandwidth product. Offers a high Common Mode Rejection Ratio of 130dB. Operates from a 1.6V to 28V supply voltage with a low 1.1µA operating supply current. Input offset voltage is 500µV, with an input bias current of 200nA. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Maxim MAX9938FEUK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9938FEUK+T technical specifications.
| -3db Bandwidth | 60kHz |
| Bandwidth | 125kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 125kHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.6V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Output Voltage | 200mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9938FEUK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
