
General-purpose current sense amplifier IC featuring a 125kHz bandwidth and 30kHz -3dB bandwidth. This single-amplifier circuit offers a high Common Mode Rejection Ratio of 130dB and a low input bias current of 200nA. It operates with a minimum supply voltage of 1.6V and a maximum of 28V, drawing a typical operating supply current of 1.1µA. The device is housed in a compact SOT-23-5 package, suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX9938HEUK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9938HEUK+T technical specifications.
| -3db Bandwidth | 30kHz |
| Bandwidth | 125kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 125kHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.6V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Output Voltage | 200mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9938HEUK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
