
1TX 1RX Transceiver, supporting AISG protocols, offers a maximum data rate of 115.2Kbps. Features a 16-pin TQFN EP package with exposed pad, measuring 3x3x0.73mm, designed for surface mount applications. Operates from a single 3V to 5.5V supply, with a typical single supply voltage of 3.3V or 5V, and functions across an extended temperature range of -40°C to 105°C.
Maxim MAX9947ETE+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 115.2Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Protocols Supported | AISG |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Power Supply Type | Single |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9947ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.