The MAX9949DCCB is a commercial temperature quad terminal IC with a maximum operating temperature of 70 degrees Celsius. It has 64 terminals and a JEDEC package code of S-PQFP-G64. The IC has a width and length of 10mm and a pin count of 64. It operates on a supply voltage of 10 to 18 volts and has a negative supply voltage of -7 volts. The IC is available in a 10 x 10mm package with a 0.50mm pitch.
Maxim MAX9949DCCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.