
The MAX9949DCCB-D is a 64-pin lead-frame SMT IC packaged in a TQFP EP package with a thin quad flat package and exposed pad. It has a gull-wing lead shape and a pin pitch of 0.5mm. The IC is designed for surface mount and has a maximum operating temperature of 70 degrees Celsius. It is a specialized power IC with a minimum operating temperature of 0 degrees Celsius.
Sign in to ask questions about the Maxim MAX9949DCCB-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9949DCCB-D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Category | Dual Per-Pin Parametric Measurement Unit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9949DCCB-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.