
The MAX9949FCCB-D is a 64-pin TQFP EP Lead-Frame SMT IC with a package length of 10mm, width of 10mm, and a maximum height of 1.05mm. It has a seated plane height of 1.2mm and a pin pitch of 0.5mm. The IC is designed for surface mount and has a lead shape of gull-wing. It operates within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Maxim MAX9949FCCB-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9949FCCB-D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Category | Dual Per-Pin Parametric Measurement Unit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9949FCCB-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.