
The MAX9950DCCB-TD is a 64-pin lead-frame SMT IC packaged in a TQFP EP package with a maximum package length of 10.2mm, width of 10.2mm, and height of 1.05mm. It has a seated plane height of 1.2mm and a pin pitch of 0.5mm. The IC is designed for surface mount and has a plastic package material. It operates within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Maxim MAX9950DCCB-TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9950DCCB-TD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Dual Per-Pin Parametric Measurement Unit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9950DCCB-TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.