The MAX9951FCCB is a commercial temperature, quad terminal, 64-pin TQFP power management IC from Maxim. It operates over a supply voltage range of 10 to 18V and has a maximum operating temperature of 70°C. The device is available in a 10 x 10 mm, 1 mm height, 0.50 mm pitch TQFP-64 package. It is suitable for use in general power management applications.
Sign in to ask questions about the Maxim MAX9951FCCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9951FCCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9951FCCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.