The MAX9960BCTM is a quad channel switch with a commercial temperature grade. It operates over a supply voltage range of 14.5V to 16V. The device has 48 terminals and a QUAD terminal position. It is packaged in a 48-pin QFN package with a width and length of 7mm. The MAX9960BCTM is suitable for use in applications where a high level of switching performance is required.
Checking distributor stock and pricing after the page loads.
Maxim MAX9960BCTM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 14.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.