The MAX9963BJCCQ is a 100-pin quad comparator from Maxim. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The comparator has a nominal supply voltage of 9.75V and a maximum supply voltage of 11.5V. It has a maximum input offset voltage of 100,000 microvolts and a maximum average bias current of 25 microamperes. The device is packaged in a 14mm x 14mm TQFP-100 package with a 0.50mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9963BJCCQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9.75 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 11.5 |
| Input Offset Voltage-Max | 100000 |
| Average Bias Current-Max (IIB) | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5.25 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9963BJCCQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.