The MAX9964BGCCQ-TD is a 100-pin quad comparator IC from Maxim, operating over a temperature range of 0°C to 70°C. It features a JEDEC package code of S-PQFP-G100, with a width and length of 14mm, and a pitch of 0.50mm. The device has a nominal supply voltage of 9.75V and a maximum supply voltage limit of 11.5V. It also has a maximum input offset voltage of 100,000uV and an average bias current of 25mA.
Maxim MAX9964BGCCQ-TD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9.75 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 11.5 |
| Input Offset Voltage-Max | 100000 |
| Average Bias Current-Max (IIB) | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5.25 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9964BGCCQ-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.