The MAX9966BGCCQ is a 100-pin TQFP quad comparator IC from Maxim, operating over a commercial temperature range of 0 to 70°C. It has a nominal supply voltage of 9.75V and a maximum supply voltage limit of 11.5V. The comparator features an input offset voltage of up to 100,000μV and an average bias current of up to 25μA. The IC is packaged in a 14mm x 14mm, 1mm height, 0.50mm pitch TQFP-100 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9.75 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 11.5 |
| Input Offset Voltage-Max | 100000 |
| Average Bias Current-Max (IIB) | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5.25 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |