
DUAL 1.1GBPS PIN ELECTRONICS WITH INTEGRATEDPMU AND LEVEL-SETTING DACS
Maxim MAX9979KCTK+D technical specifications.
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.