Up/Down Conv Mixer 5V 915MHz 36-Pin TQFN EP
Maxim MAX9981ETX+D technical specifications.
| Package/Case | QFN |
| Frequency | 915MHz |
| Gain | 2.7dB |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Power Dissipation | 2.2W |
| Noise Figure | 10.8dB |
| Nominal Supply Current | 291mA |
| Operating Supply Current | 325mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9981 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.