The MAX9981ETX+T is a QFN-packaged mixer IC designed for operation at 915MHz. It features a gain of 2.7dB and a maximum power dissipation of 2.2W. The device operates from a 5V supply voltage and has a nominal supply current of 291mA. The MAX9981ETX+T is lead-free and RoHS compliant, packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Maxim MAX9981ETX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9981ETX+T technical specifications.
| Package/Case | QFN |
| Frequency | 915MHz |
| Gain | 2.7dB |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Power Dissipation | 2.2W |
| Noise Figure | 10.8dB |
| Nominal Supply Current | 291mA |
| Operating Supply Current | 325mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9981 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9981ETX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.